QMS-052-06.75-L-D-PT4 | |
---|---|
DigiKey Part Number | QMS-052-06.75-L-D-PT4-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-06.75-L-D-PT4 |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 108 (104 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-06.75-L-D-PT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 108 (104 + 4 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Through Hole | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 13mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.83000 | ¥160.83 |
10 | ¥152.21000 | ¥1,522.10 |
25 | ¥146.54520 | ¥3,663.63 |
50 | ¥142.93260 | ¥7,146.63 |
100 | ¥133.61460 | ¥13,361.46 |