QFS-052-06.25-SL-D-A-P-TR | |
---|---|
DigiKey Part Number | 612-QFS-052-06.25-SL-D-A-P-TR-ND - Tape & Reel (TR) 612-QFS-052-06.25-SL-D-A-P-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QFS-052-06.25-SL-D-A-P-TR |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-06.25-SL-D-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 13mm, 16mm | |
Height Above Board | 0.356" (9.04mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.46000 | ¥157.46 |
10 | ¥149.09000 | ¥1,490.90 |
25 | ¥143.50720 | ¥3,587.68 |
50 | ¥139.97720 | ¥6,998.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥111.65400 | ¥13,956.75 |
250 | ¥104.16204 | ¥26,040.51 |