QFS-026-06.25-SL-D-A-P-TR | |
---|---|
DigiKey Part Number | 612-QFS-026-06.25-SL-D-A-P-TR-ND - Tape & Reel (TR) 612-QFS-026-06.25-SL-D-A-P-TRCT-ND - Cut Tape (CT) 612-QFS-026-06.25-SL-D-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFS-026-06.25-SL-D-A-P-TR |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-06.25-SL-D-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 13mm, 16mm | |
Height Above Board | 0.356" (9.04mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.08000 | ¥111.08 |
10 | ¥105.16800 | ¥1,051.68 |
25 | ¥101.22680 | ¥2,530.67 |
50 | ¥98.76400 | ¥4,938.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥78.89688 | ¥9,862.11 |
250 | ¥73.99068 | ¥18,497.67 |