QFS-026-06.25-S-D-A | |
---|---|
DigiKey Part Number | QFS-026-06.25-S-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QFS-026-06.25-S-D-A |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-06.25-S-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm, 13mm, 16mm | |
Height Above Board | 0.356" (9.04mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.49000 | ¥133.49 |
10 | ¥126.34900 | ¥1,263.49 |
25 | ¥121.58720 | ¥3,039.68 |
50 | ¥118.63160 | ¥5,931.58 |
100 | ¥110.93500 | ¥11,093.50 |