PRF35-P-C-EP-405-SS | |
---|---|
DigiKey Part Number | 612-PRF35-P-C-EP-405-SS-ND |
Manufacturer | |
Manufacturer Product Number | PRF35-P-C-EP-405-SS |
Description | CONN 3.50MM CABLE PLUG |
Customer Reference | |
Detailed Description | 3.5mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 34 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.41000 | ¥393.41 |
10 | ¥360.98500 | ¥3,609.85 |
25 | ¥347.10080 | ¥8,677.52 |
50 | ¥335.52980 | ¥16,776.49 |
100 | ¥317.01750 | ¥31,701.75 |
250 | ¥307.76128 | ¥76,940.32 |