MUSB-05-S-AB-SM-A | |
---|---|
DigiKey Part Number | SAM8952-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-05-S-AB-SM-A |
Description | CONN RCPT USB2.0 MINI AB SMD R/A |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSB-05-S-AB-SM-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥11.00760 | ¥275.19 |
40 | ¥10.76300 | ¥430.52 |
80 | ¥10.27350 | ¥821.88 |
230 | ¥9.29530 | ¥2,137.92 |
440 | ¥8.56134 | ¥3,766.99 |
945 | ¥7.33835 | ¥6,934.74 |
2,400 | ¥6.84910 | ¥16,437.84 |