MPS-02-01-01-L-RA-SD | |
---|---|
DigiKey Part Number | 612-MPS-02-01-01-L-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPS-02-01-01-L-RA-SD |
Description | CONN RCPT 2POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPS-02-01-01-L-RA-SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Screw Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 812 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
25 | ¥28.32280 | ¥708.07 |
50 | ¥26.35260 | ¥1,317.63 |
100 | ¥26.27040 | ¥2,627.04 |