MNT-105-BK-G | |
---|---|
DigiKey Part Number | SAM8950-ND |
Manufacturer | |
Manufacturer Product Number | MNT-105-BK-G |
Description | CONN SHUNT 10POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | MNT-105-BK-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 10 (2 x 5) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | - | |
Current Rating (Amps) | 3.9A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
50 | ¥14.96220 | ¥748.11 |
100 | ¥12.66680 | ¥1,266.68 |
500 | ¥11.30662 | ¥5,653.31 |
1,000 | ¥10.52026 | ¥10,520.26 |