MNT-104-BK-T | |
---|---|
DigiKey Part Number | SAM12727-ND |
Manufacturer | |
Manufacturer Product Number | MNT-104-BK-T |
Description | .100 C.L. SHUNT STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | MNT-104-BK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | - | |
Current Rating (Amps) | 3.9A per Contact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
50 | ¥7.88140 | ¥394.07 |
100 | ¥6.40360 | ¥640.36 |
500 | ¥5.41848 | ¥2,709.24 |
1,000 | ¥5.02851 | ¥5,028.51 |