MMCXV-J-P-GF-ST-TH1 | |
---|---|
DigiKey Part Number | MMCXV-J-P-GF-ST-TH1-ND |
Manufacturer | |
Manufacturer Product Number | MMCXV-J-P-GF-ST-TH1 |
Description | 50 OHM MMCX HIGH-VIBRATION JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCXV-J-P-GF-ST-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | High Vibration | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥42.91300 | ¥429.13 |
25 | ¥40.64840 | ¥1,016.21 |
40 | ¥39.70250 | ¥1,588.10 |
80 | ¥37.81125 | ¥3,024.90 |
230 | ¥33.08478 | ¥7,609.50 |
440 | ¥32.13934 | ¥14,141.31 |
945 | ¥27.41302 | ¥25,905.30 |
2,400 | ¥25.52247 | ¥61,253.93 |