MECT-115-01-MM-D-RA1-TR | |
---|---|
DigiKey Part Number | 612-MECT-115-01-MM-D-RA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MECT-115-01-MM-D-RA1-TR |
Description | 0.80 MM SFP+ EDGE CARD CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 30 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥23.31584 | ¥2,914.48 |