MEC8-120-02-L-D-RA1-TR | |
---|---|
DigiKey Part Number | SAM14200TR-ND - Tape & Reel (TR) SAM14200CT-ND - Cut Tape (CT) SAM14200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC8-120-02-L-D-RA1-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-120-02-L-D-RA1-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.09000 | ¥60.09 |
10 | ¥55.57800 | ¥555.78 |
25 | ¥52.54080 | ¥1,313.52 |
50 | ¥50.57060 | ¥2,528.53 |
100 | ¥40.30870 | ¥4,030.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥40.30871 | ¥9,069.46 |
675 | ¥37.76375 | ¥25,490.53 |