MEC6-140-02-L-DV-A | |
---|---|
DigiKey Part Number | MEC6-140-02-L-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | MEC6-140-02-L-DV-A |
Description | CONN EDGE DUAL FMALE 80POS 0.025 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-140-02-L-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.025" (0.64mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
78 | ¥51.88410 | ¥4,046.96 |