MEC6-130-02-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | SAM14194TR-ND - Tape & Reel (TR) SAM14194CT-ND - Cut Tape (CT) SAM14194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC6-130-02-L-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.025 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-130-02-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.025" (0.64mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥51.47500 | ¥514.75 |
25 | ¥48.68400 | ¥1,217.10 |
50 | ¥46.96000 | ¥2,348.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥38.50446 | ¥6,738.28 |
525 | ¥35.71280 | ¥18,749.22 |
1,225 | ¥35.50737 | ¥43,496.53 |