MEC1-150-02-F-D-A | |
---|---|
DigiKey Part Number | SAM12706-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-150-02-F-D-A |
Description | CONN EDGE DUAL FML 100POS 0.039 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-150-02-F-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥48.27400 | ¥482.74 |
25 | ¥43.51200 | ¥1,087.80 |
50 | ¥39.32500 | ¥1,966.25 |
100 | ¥35.30220 | ¥3,530.22 |
500 | ¥34.89166 | ¥17,445.83 |