MEC1-105-02-F-D-NP-K-TR | |
---|---|
DigiKey Part Number | 612-MEC1-105-02-F-D-NP-K-TR-ND - Tape & Reel (TR) 612-MEC1-105-02-F-D-NP-K-TRCT-ND - Cut Tape (CT) 612-MEC1-105-02-F-D-NP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1-105-02-F-D-NP-K-TR |
Description | CONN EDGE DUAL FMALE 10POS 0.039 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-105-02-F-D-NP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 10 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
25 | ¥26.59960 | ¥664.99 |
50 | ¥25.34860 | ¥1,267.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.34792 | ¥6,336.98 |