LTH-020-01-G-D-A | |
---|---|
DigiKey Part Number | SAM12691-ND |
Manufacturer | |
Manufacturer Product Number | LTH-020-01-G-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-020-01-G-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.066" (1.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
100 | ¥21.15180 | ¥2,115.18 |
250 | ¥20.12152 | ¥5,030.38 |
500 | ¥17.53010 | ¥8,765.05 |
1,000 | ¥16.82933 | ¥16,829.33 |
2,500 | ¥15.59807 | ¥38,995.18 |