LSS-130-01-F-DV-A | |
---|---|
DigiKey Part Number | SAM11459-ND |
Manufacturer | |
Manufacturer Product Number | LSS-130-01-F-DV-A |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-130-01-F-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
25 | ¥30.70480 | ¥767.62 |
50 | ¥28.57020 | ¥1,428.51 |
100 | ¥27.17450 | ¥2,717.45 |
500 | ¥25.45040 | ¥12,725.20 |