LSS-105-03-L-DV-A | |
---|---|
DigiKey Part Number | LSS-105-03-L-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | LSS-105-03-L-DV-A |
Description | CONN SELF-MATE 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-105-03-L-DV-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
25 | ¥34.56320 | ¥864.08 |
50 | ¥32.10040 | ¥1,605.02 |
100 | ¥30.54050 | ¥3,054.05 |
500 | ¥28.52908 | ¥14,264.54 |