LSHM-140-06.0-L-DV-A-N-K-TR | |
---|---|
DigiKey Part Number | SAM14136TR-ND - Tape & Reel (TR) SAM14136CT-ND - Cut Tape (CT) SAM14136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-06.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-06.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
25 | ¥53.44600 | ¥1,336.15 |
50 | ¥50.24400 | ¥2,512.20 |
100 | ¥47.37060 | ¥4,737.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥38.34007 | ¥11,502.02 |
600 | ¥37.19055 | ¥22,314.33 |
1,500 | ¥35.79480 | ¥53,692.20 |