LSHM-130-03.0-L-DV-A-N-K-TR | |
---|---|
DigiKey Part Number | SAM14109TR-ND - Tape & Reel (TR) SAM14109CT-ND - Cut Tape (CT) SAM14109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-03.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-03.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.18000 | ¥38.18 |
50 | ¥34.97380 | ¥1,748.69 |
100 | ¥32.75710 | ¥3,275.71 |
250 | ¥29.55528 | ¥7,388.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
575 | ¥28.57012 | ¥16,427.82 |
1,150 | ¥27.58502 | ¥31,722.77 |
2,875 | ¥23.80843 | ¥68,449.24 |