LSH-010-01-G-D-A | |
---|---|
DigiKey Part Number | SAM9669-ND |
Manufacturer | |
Manufacturer Product Number | LSH-010-01-G-D-A |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-010-01-G-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
100 | ¥19.24310 | ¥1,924.31 |
250 | ¥17.38052 | ¥4,345.13 |
500 | ¥15.17742 | ¥7,588.71 |
1,000 | ¥14.23578 | ¥14,235.78 |
2,500 | ¥13.44307 | ¥33,607.68 |