LSEM-130-03.0-L-DV-A-N-K-TR | |
---|---|
DigiKey Part Number | SAM14064TR-ND - Tape & Reel (TR) SAM14064CT-ND - Cut Tape (CT) SAM14064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-130-03.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-130-03.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
10 | ¥52.62500 | ¥526.25 |
25 | ¥49.75160 | ¥1,243.79 |
50 | ¥47.94520 | ¥2,397.26 |
100 | ¥38.58610 | ¥3,858.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
575 | ¥35.54875 | ¥20,440.53 |
1,150 | ¥34.17335 | ¥39,299.35 |