LS2-125-01-L-D | |
---|---|
DigiKey Part Number | LS2-125-01-L-D-ND |
Manufacturer | |
Manufacturer Product Number | LS2-125-01-L-D |
Description | CONN SELF-MATE 50POS VERT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-125-01-L-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.55000 | ¥85.55 |
10 | ¥79.06000 | ¥790.60 |
25 | ¥74.70920 | ¥1,867.73 |
50 | ¥72.00000 | ¥3,600.00 |
100 | ¥67.11520 | ¥6,711.52 |