LPAM-30-01.0-L-06-2-K-TR | |
---|---|
DigiKey Part Number | SAM14056TR-ND - Tape & Reel (TR) SAM14056CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-30-01.0-L-06-2-K-TR |
Description | CONN ARRAY PLUG 180POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-30-01.0-L-06-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.65000 | ¥150.65 |
10 | ¥142.60400 | ¥1,426.04 |
25 | ¥137.26800 | ¥3,431.70 |
50 | ¥133.90200 | ¥6,695.10 |
100 | ¥109.27250 | ¥10,927.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥101.06320 | ¥32,845.54 |
650 | ¥97.28618 | ¥63,236.02 |