LPAF-40-03.0-L-06-2-K-TR | |
---|---|
DigiKey Part Number | 612-LPAF-40-03.0-L-06-2-K-TR-ND - Tape & Reel (TR) 612-LPAF-40-03.0-L-06-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAF-40-03.0-L-06-2-K-TR |
Description | CONN ARRAY RCPT 240POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-40-03.0-L-06-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.110" (2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.66000 | ¥177.66 |
10 | ¥168.21900 | ¥1,682.19 |
25 | ¥161.89720 | ¥4,047.43 |
50 | ¥157.95660 | ¥7,897.83 |
100 | ¥128.89390 | ¥12,889.39 |
250 | ¥119.20636 | ¥29,801.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥99.83153 | ¥54,907.34 |