LPAF-20-03.5-L-04-2-K-TR | |
---|---|
DigiKey Part Number | SAM14944TR-ND - Tape & Reel (TR) SAM14944CT-ND - Cut Tape (CT) SAM14944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAF-20-03.5-L-04-2-K-TR |
Description | CONN ARRAY RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-20-03.5-L-04-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.82000 | ¥105.82 |
10 | ¥97.86100 | ¥978.61 |
25 | ¥92.52440 | ¥2,313.11 |
50 | ¥89.15840 | ¥4,457.92 |
100 | ¥72.73970 | ¥7,273.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥67.32072 | ¥33,660.36 |
1,000 | ¥64.75483 | ¥64,754.83 |