ISS1-10 | |
---|---|
DigiKey Part Number | SAM9661-ND |
Manufacturer | |
Manufacturer Product Number | ISS1-10 |
Description | CONN HSG 10POS 1.00MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.16000 | ¥9.16 |
10 | ¥7.76900 | ¥77.69 |
100 | ¥6.97490 | ¥697.49 |
500 | ¥5.70692 | ¥2,853.46 |
1,000 | ¥5.07282 | ¥5,072.82 |
5,000 | ¥4.43871 | ¥22,193.55 |
10,000 | ¥4.21678 | ¥42,167.80 |