ISDM-20-K | |
---|---|
DigiKey Part Number | ISDM-20-K-ND |
Manufacturer | |
Manufacturer Product Number | ISDM-20-K |
Description | CONN HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDM-20-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.61000 | ¥17.61 |
10 | ¥15.31200 | ¥153.12 |
100 | ¥13.68570 | ¥1,368.57 |
500 | ¥11.40512 | ¥5,702.56 |
1,000 | ¥9.77574 | ¥9,775.74 |
5,000 | ¥8.66782 | ¥43,339.10 |
10,000 | ¥8.47231 | ¥84,723.10 |