ISDF-25-D | |
---|---|
DigiKey Part Number | SAM15232-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-25-D |
Description | CONN INSULATOR HSG 50POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-25-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.56000 | ¥14.56 |
10 | ¥12.66100 | ¥126.61 |
25 | ¥12.12040 | ¥303.01 |
50 | ¥11.85020 | ¥592.51 |
100 | ¥11.31130 | ¥1,131.13 |
250 | ¥10.23388 | ¥2,558.47 |
500 | ¥9.48276 | ¥4,741.38 |