ISDF-15-D-L | |
---|---|
DigiKey Part Number | ISDF-15-D-L-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-15-D-L |
Description | CONN INSULATOR HSG 30POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-15-D-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.84000 | ¥37.84 |
10 | ¥34.38200 | ¥343.82 |
25 | ¥32.56680 | ¥814.17 |
50 | ¥31.81140 | ¥1,590.57 |
100 | ¥30.29600 | ¥3,029.60 |
250 | ¥26.50880 | ¥6,627.20 |
500 | ¥25.75160 | ¥12,875.80 |
1,000 | ¥21.96459 | ¥21,964.59 |
2,500 | ¥20.44979 | ¥51,124.47 |