ISDF-05-S | |
---|---|
DigiKey Part Number | ISDF-05-S-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-05-S |
Description | CONN INSULATOR HSG 5POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.54800 | ¥95.48 |
25 | ¥9.15880 | ¥228.97 |
50 | ¥8.96340 | ¥448.17 |
100 | ¥8.57350 | ¥857.35 |
250 | ¥7.79440 | ¥1,948.60 |
500 | ¥7.01494 | ¥3,507.47 |
1,000 | ¥6.23551 | ¥6,235.51 |
2,500 | ¥5.65094 | ¥14,127.35 |