ISDF-05-D-S | |
---|---|
DigiKey Part Number | SAM9643-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-05-D-S |
Description | CONN INSULATOR HSG 10POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-05-D-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Mating Flange | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.68000 | ¥56.68 |
10 | ¥51.22000 | ¥512.20 |
25 | ¥48.38440 | ¥1,209.61 |
50 | ¥47.20540 | ¥2,360.27 |
100 | ¥44.84490 | ¥4,484.49 |
250 | ¥40.12456 | ¥10,031.14 |
500 | ¥37.76430 | ¥18,882.15 |
1,000 | ¥33.04376 | ¥33,043.76 |
2,500 | ¥31.39158 | ¥78,478.95 |