ISDF-02-D-L | |
---|---|
DigiKey Part Number | ISDF-02-D-L-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-02-D-L |
Description | CONN INSULATOR HSG 4POS 1.27MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |