IPR1-04-D | |
---|---|
DigiKey Part Number | SAM15227-ND |
Manufacturer | |
Manufacturer Product Number | IPR1-04-D |
Description | CONN HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPR1-04-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.90200 | ¥149.02 |
25 | ¥14.26560 | ¥356.64 |
50 | ¥13.94980 | ¥697.49 |
100 | ¥13.31600 | ¥1,331.60 |
250 | ¥12.04792 | ¥3,011.98 |
500 | ¥11.09678 | ¥5,548.39 |
1,000 | ¥9.51153 | ¥9,511.53 |
2,500 | ¥8.87743 | ¥22,193.58 |