IPR1-02-D | |
---|---|
DigiKey Part Number | SAM9619-ND |
Manufacturer | |
Manufacturer Product Number | IPR1-02-D |
Description | CONN HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPR1-02-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥14.69300 | ¥146.93 |
100 | ¥13.13110 | ¥1,313.11 |
500 | ¥10.94262 | ¥5,471.31 |
1,000 | ¥9.37943 | ¥9,379.43 |
5,000 | ¥8.31643 | ¥41,582.15 |
10,000 | ¥8.12884 | ¥81,288.40 |