IPD1-10-D-P | |
---|---|
DigiKey Part Number | SAM11417-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-10-D-P |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-10-D-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.11000 | ¥38.11 |
10 | ¥34.58300 | ¥345.83 |
25 | ¥32.75840 | ¥818.96 |
50 | ¥31.99640 | ¥1,599.82 |
100 | ¥30.47210 | ¥3,047.21 |
250 | ¥26.66300 | ¥6,665.75 |
500 | ¥25.90122 | ¥12,950.61 |
1,000 | ¥22.09225 | ¥22,092.25 |
2,500 | ¥20.56870 | ¥51,421.75 |