IPD1-07-D-K-M | |
---|---|
DigiKey Part Number | SAM11415-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-07-D-K-M |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-07-D-K-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Pick and Place, Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.75000 | ¥35.75 |
50 | ¥29.21120 | ¥1,460.56 |
100 | ¥25.39630 | ¥2,539.63 |