IPBD-05-D | |
---|---|
DigiKey Part Number | SAM9539-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-05-D |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-05-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.15300 | ¥51.53 |
25 | ¥4.94560 | ¥123.64 |
50 | ¥4.84100 | ¥242.05 |
100 | ¥4.63080 | ¥463.08 |
250 | ¥4.20968 | ¥1,052.42 |
500 | ¥3.78872 | ¥1,894.36 |
1,000 | ¥3.70571 | ¥3,705.71 |