IPBD-04-D-K | |
---|---|
DigiKey Part Number | SAM8935-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-04-D-K |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-04-D-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.12400 | ¥71.24 |
25 | ¥6.82920 | ¥170.73 |
50 | ¥6.68460 | ¥334.23 |
100 | ¥6.39420 | ¥639.42 |
250 | ¥5.81260 | ¥1,453.15 |
500 | ¥5.23134 | ¥2,615.67 |
1,000 | ¥4.65008 | ¥4,650.08 |
2,500 | ¥4.21413 | ¥10,535.33 |