IPBD-02-S-M-K | |
---|---|
DigiKey Part Number | IPBD-02-S-M-K-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-02-S-M-K |
Description | CONN RCPT HSG 2POS 4.20MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-02-S-M-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Pick and Place, Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |