IMS5-08-02 | |
---|---|
DigiKey Part Number | SAM11399-ND |
Manufacturer | |
Manufacturer Product Number | IMS5-08-02 |
Description | CONN HSG RCPT 8POS 5.00MM BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Blade Type Power Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IMS5-08-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 8 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Panel Lock | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.27000 | ¥19.27 |
50 | ¥15.69560 | ¥784.78 |
100 | ¥13.34130 | ¥1,334.13 |
500 | ¥12.75268 | ¥6,376.34 |