IDSD-06-D-09.00-T-G | |
---|---|
DigiKey Part Number | IDSD-06-D-09.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-06-D-09.00-T-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.750' (228.60mm, 9.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
25 | ¥43.92240 | ¥1,098.06 |
50 | ¥40.80280 | ¥2,040.14 |
100 | ¥38.83240 | ¥3,883.24 |
500 | ¥38.79132 | ¥19,395.66 |