IDSD-05-D-09.00 | |
---|---|
DigiKey Part Number | IDSD-05-D-09.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-09.00 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.750' (228.60mm, 9.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
10 | ¥51.72200 | ¥517.22 |
25 | ¥48.93040 | ¥1,223.26 |
50 | ¥47.12420 | ¥2,356.21 |
100 | ¥47.10380 | ¥4,710.38 |