ICO-308-STT | |
---|---|
DigiKey Part Number | ICO-308-STT-ND |
Manufacturer | |
Manufacturer Product Number | ICO-308-STT |
Description | CONN IC DIP SOCKET 8POS TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ICO-308-STT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71400 | ¥107.14 |
25 | ¥10.26240 | ¥256.56 |
50 | ¥10.03240 | ¥501.62 |
100 | ¥9.57760 | ¥957.76 |
250 | ¥8.66496 | ¥2,166.24 |
500 | ¥7.98092 | ¥3,990.46 |
1,000 | ¥6.84082 | ¥6,840.82 |
2,500 | ¥6.38476 | ¥15,961.90 |