HW-10-15-T-S-380-SM | |
---|---|
DigiKey Part Number | 612-HW-10-15-T-S-380-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-10-15-T-S-380-SM |
Description | CONN HDR 10POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-10-15-T-S-380-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.565" (14.351mm) | |
Length - Post (Mating) | 0.185" (4.699mm) | |
Length - Stack Height | 0.380" (9.652mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
22 | ¥14.85955 | ¥326.91 |