HSEC8-125-01-L-RA-L2 | |
---|---|
DigiKey Part Number | SAM12637-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-125-01-L-RA-L2 |
Description | CONN EDGE DUAL FMALE 50POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-125-01-L-RA-L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 25 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.04000 | ¥97.04 |
10 | ¥86.01900 | ¥860.19 |
25 | ¥82.70920 | ¥2,067.73 |
40 | ¥79.40025 | ¥3,176.01 |
80 | ¥74.98975 | ¥5,999.18 |
230 | ¥68.37274 | ¥15,725.73 |
440 | ¥63.96141 | ¥28,143.02 |
945 | ¥58.66812 | ¥55,441.37 |