HQCD-030-18.00-TEU-SEU-1-B | |
---|---|
DigiKey Part Number | 612-HQCD-030-18.00-TEU-SEU-1-B-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-030-18.00-TEU-SEU-1-B |
Description | CBL ASS HDR M-F 60POS 18" W/SCRW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥973.48000 | ¥973.48 |
10 | ¥893.28500 | ¥8,932.85 |
25 | ¥858.92840 | ¥21,473.21 |
50 | ¥830.29680 | ¥41,514.84 |
100 | ¥784.48690 | ¥78,448.69 |