HQCD-030-12.00-TED-SED-1 | |
---|---|
DigiKey Part Number | 612-HQCD-030-12.00-TED-SED-1-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-030-12.00-TED-SED-1 |
Description | CBL ASSM M-F 60POS 12" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Card Edge to Card Edge 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥857.54000 | ¥857.54 |
10 | ¥786.91300 | ¥7,869.13 |
25 | ¥756.65160 | ¥18,916.29 |
50 | ¥731.42740 | ¥36,571.37 |
100 | ¥691.07360 | ¥69,107.36 |