HLCD-50-12.00-TR-TR-1 | |
---|---|
DigiKey Part Number | 612-HLCD-50-12.00-TR-TR-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-50-12.00-TR-TR-1 |
Description | CBL ASS SELF-MATE 100POS 12" HDR |
Customer Reference | |
Detailed Description | 100 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,159.14000 | ¥1,159.14 |
10 | ¥1,063.67900 | ¥10,636.79 |
25 | ¥1,022.76440 | ¥25,569.11 |
50 | ¥988.67220 | ¥49,433.61 |